Part Details for 2643013801 by TE Connectivity
Overview of 2643013801 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2643013801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2643013801
|
Avnet Abacus | Ferrite Core, Cylindrical, 38 Ohm, 4.05 mm Length, 1.65 mm ID, 3.5 mm OD (Alt: 2643013801) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 | Abacus - 0 |
|
Buy Now |