There are no models available for this part yet.
Overview of 2643013801 by Schaffner
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2643013801 by Schaffner
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2643013801
|
Avnet Abacus | Ferrite Core, Cylindrical, 38 Ohm, 4.05 mm Length, 1.65 mm ID, 3.5 mm OD (Alt: 2643013801) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 | Abacus - 0 |
|
Buy Now |
CAD Models for 2643013801 by Schaffner
Related Parts for 2643013801
-
AB3X2X3WData Line Filters
-
GRM188B31H104KA92DFixed Capacitors
-
4426-10Fixed Inductors
-
CRCW04020000Z0EDFixed Resistors
-
XG4U-1404Headers and Edge Type Connectors
-
SIR870ADP-T1-GE3Power Field-Effect Transistors
-
1.5KE36CATransient Suppressors
-
MC812A4CPVE8Microcontrollers
-
OPA2228UAOperational Amplifiers