Part Details for 2643000201 by Fair-Rite Products Corp
Overview of 2643000201 by Fair-Rite Products Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 2643000201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B9394
|
Newark | Ferrite Core, Cylindrical, 31 Ohm, Outer Diameter:2Mm, Product Length:3.8Mm, Inner Diameter:1.05Mm, Frequency Min:-, Frequency Max:-, Impedance:31Ohm, Product Range:- Rohs Compliant: Yes |Fair-Rite 2643000201 Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0230 | Buy Now |
DISTI #
1934-1492-ND
|
DigiKey | FERRITE CORE 31OHM SOLID 1.09MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0125 / $0.1000 | Buy Now |
DISTI #
623-2643000201
|
Mouser Electronics | Ferrite Cable Cores 43 SHIELD BEAD Z=31 OHM @ 100MHz RoHS: Compliant | 0 |
|
$0.0130 / $0.1000 | Order Now |
|
Bisco Industries | 15725 |
|
Buy Now | ||
|
Onlinecomponents.com | EMI Suppression Bead - 43 Material (25-300 MHz) - 31 ohms@100MHz - OD 0.076" - ID 0.043" - Length 0.150" |
39470 In Stock |
|
$0.0108 / $0.0178 | Buy Now |
|
ES Components | FAIRRITE 2643000201 | 1185 in Stock |
|
RFQ | |
|
Master Electronics | EMI Suppression Bead - 43 Material (25-300 MHz) - 31 ohms@100MHz - OD 0.076" - ID 0.043" - Length 0.150" |
39470 In Stock |
|
$0.0108 / $0.0178 | Buy Now |
Part Details for 2643000201
2643000201 CAD Models
2643000201 Part Data Attributes:
|
2643000201
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2643000201
Fair-Rite Products Corp
Ferrite Bead, 1 Function(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Filter Type | FERRITE BEAD |