-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch, DPST, On-off, Latched, 15A, 12VDC, Quick Connect Terminal, Concave Rocker Actuator, Panel Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-2641SLP/2A232021L0-ND
|
DigiKey | ROCKER SWITCH 2600 HIGH POWER Min Qty: 20 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.5130 | Buy Now |
DISTI #
642-641SLP2A232021L0
|
Mouser Electronics | Rocker Switches ROCKER SWITCH 2600 HIGH POWER | 0 |
|
$9.0000 / $17.1400 | Order Now |
DISTI #
70428559
|
RS | DPST Rocker Switch, On-Off, 16 A@ 250 V ac +85degC -20degC 22mm 30mm | APEM Components 2641SLP/2A232021L0 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$15.7400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.3100 / $16.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.3100 / $16.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2641SLP/2A232021L0
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
2641SLP/2A232021L0
APEM Inc
Rocker Switch, DPST, On-off, Latched, 15A, 12VDC, Quick Connect Terminal, Concave Rocker Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Apem | |
Actuator Length | 0.393 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | CONCAVE ROCKER | |
Additional Feature | STANDARDS: CSA; EN 61058-1; NF; UL; VDE | |
Body Breadth | 25 mm | |
Body Height | 17 mm | |
Body Length or Diameter | 32 mm | |
Center Contact Material | SILVER | |
Contact (AC) Max Power Rating R Load | 0.33HP@250VAC | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@12VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 2500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYESTER | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.437 inch | |
Termination Type | QUICK CONNECT |