Part Details for 2641LPA222000L220V/6 by APEM Inc
Overview of 2641LPA222000L220V/6 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2641LPA222000L220V/6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K9438
|
Newark | Rocker Switch 2600 High Power Rohs Compliant: Yes |Apem 2641LPA222000L220V/6 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.9800 / $34.8500 | Buy Now |
DISTI #
2641LPA222000L220V/6-ND
|
DigiKey | SWITCH ROCKER DPST 16A 125V Min Qty: 20 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.5780 | Buy Now |
DISTI #
642-1LPA222000L220V6
|
Mouser Electronics | Rocker Switches ROCKER SWITCH 2600 HIGH POWER | 0 |
|
$14.5500 / $19.2200 | Order Now |
DISTI #
74996769
|
RS | ROCKER SWITCH 2600 HIGH POWER | APEM Components 2641LPA222000L220V/6 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$16.3400 | RFQ |
|
Onlinecomponents.com | Rocker Switch - DPST - On-Off - 16A(AC)/15A(DC) 125VAC 12VDC - Black (Shape V) Rocker - Red Illuminated - Black Frame With Guard - Screw And Clamp. RoHS: Compliant | 0 |
|
$8.5000 / $18.7800 | Buy Now |
|
Master Electronics | Rocker Switch - DPST - On-Off - 16A(AC)/15A(DC) 125VAC 12VDC - Black (Shape V) Rocker - Red Illuminated - Black Frame With Guard - Screw And Clamp. RoHS: Compliant | 0 |
|
$8.5000 / $18.7800 | Buy Now |
Part Details for 2641LPA222000L220V/6
2641LPA222000L220V/6 CAD Models
2641LPA222000L220V/6 Part Data Attributes
|
2641LPA222000L220V/6
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
2641LPA222000L220V/6
APEM Inc
Rocker Switch, On-off, 10A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | BLACK | |
Actuator Length | 0.394 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | ROCKER | |
Body Breadth | 24.9936 mm | |
Body Height | 16.9926 mm | |
Body Length or Diameter | 32.004 mm | |
Center Contact Material | SILVER | |
Contact (AC) Max Power Rating R Load | 0.16HP@250VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 2500VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER | |
Housing Material | POLYAMIDE | |
Illumination | LAMP | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.437 inch | |
Termination Type | SCREW |
Alternate Parts for 2641LPA222000L220V/6
This table gives cross-reference parts and alternative options found for 2641LPA222000L220V/6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2641LPA222000L220V/6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2641LPC423001L380V3/6 | Rocker Switch, On-off, 10A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | 2641LPA222000L220V/6 vs 2641LPC423001L380V3/6 |
2641LPC425001L0 | Rocker Switch, On-off, 10A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | 2641LPA222000L220V/6 vs 2641LPC425001L0 |
2641LPCB22000L12V/6 | Rocker Switch, On-off, 10A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | 2641LPA222000L220V/6 vs 2641LPCB22000L12V/6 |
2641LPCB22000L110V/6 | Rocker Switch, On-off, 10A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | 2641LPA222000L220V/6 vs 2641LPCB22000L110V/6 |
2641LPC42501L220V1 | Rocker Switch, On-off, 10A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | 2641LPA222000L220V/6 vs 2641LPC42501L220V1 |
2641LPA1/436001L380V3/6 | Rocker Switch, On-off, 10A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | 2641LPA222000L220V/6 vs 2641LPA1/436001L380V3/6 |
2641LPA1/436001L6V/6 | Rocker Switch, On-off, 10A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | 2641LPA222000L220V/6 vs 2641LPA1/436001L6V/6 |
2641LPC423001L380V3/3 | Rocker Switch, On-off, 10A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | 2641LPA222000L220V/6 vs 2641LPC423001L380V3/3 |
2641LPCB23000L380V3/6 | Rocker Switch, On-off, 10A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | 2641LPA222000L220V/6 vs 2641LPCB23000L380V3/6 |
2641LPC42501L110V | Rocker Switch, On-off, 10A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | 2641LPA222000L220V/6 vs 2641LPC42501L110V |