Part Details for 2641LP/2A23301L110V3 by APEM Inc
Overview of 2641LP/2A23301L110V3 by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2641LP/2A23301L110V3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28H8759
|
Newark | Rocker Switch 2600 High Power Rohs Compliant: Yes |Apem 2641LP/2A23301L110V3 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7200 / $28.6400 | Buy Now |
DISTI #
2641LP/2A23301L110V3-ND
|
DigiKey | SWITCH ROCKER DPST 16A 125V Min Qty: 20 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.4520 | Buy Now |
DISTI #
3937-2641LP/2A23301L110V3-679-ND
|
DigiKey | SWITCH ROCKER DPST 16A 125V Min Qty: 20 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
642-2641LP2A231L11V3
|
Mouser Electronics | Rocker Switches Rocker, Dbl Pole ON - OFF, S.Lug RoHS: Compliant | 0 |
|
$13.3900 / $17.3700 | Order Now |
DISTI #
74996757
|
RS | ROCKER SWITCH 2600 HIGH POWER | APEM Components 2641LP/2A23301L110V3 Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4300 | RFQ |
|
Onlinecomponents.com | Switch Rocker ON OFF DPST Quick Connect/Solder Lug Curved Rocker 16A 250VAC 24VDC 248.57VA RoHS: Compliant |
6 In Stock |
|
$7.6700 / $16.2600 | Buy Now |
|
Master Electronics | Switch Rocker ON OFF DPST Quick Connect/Solder Lug Curved Rocker 16A 250VAC 24VDC 248.57VA RoHS: Compliant |
6 In Stock |
|
$7.6700 / $16.2600 | Buy Now |