There are no models available for this part yet.
Overview of 2641LP/2A232021L0 by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2641LP/2A232021L0 by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
679-2641LP/2A232021L0-ND
|
DigiKey | ROCKER SWITCH 2600 HIGH POWER Min Qty: 20 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.5650 | Buy Now | |
DISTI #
642-2641LP2A232021L0
|
Mouser Electronics | Rocker Switches ROCKER SWITCH 2600 HIGH POWER | 21 |
|
$5.3300 / $11.9000 | Buy Now | |
DISTI #
70428554
|
RS | Black DPST Rocker Switch, On-Off, 16 A @ 250 V ac +85degC -20degC 22mm 30mm | APEM Components 2641LP/2A232021L0 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$10.9400 / $12.0200 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4900 / $8.8900 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$4.4900 / $8.8900 | Buy Now |
CAD Models for 2641LP/2A232021L0 by APEM Inc
Part Data Attributes for 2641LP/2A232021L0 by APEM Inc
|
|
---|---|
Samacsys Manufacturer
|
Apem
|