Part Details for 2641LH/2A22628L110V by APEM Inc
Overview of 2641LH/2A22628L110V by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2641LH/2A22628L110V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2641LH/2A22628L110V-ND
|
DigiKey | SWITCH ROCKER DPST 16A 125V Min Qty: 20 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.2645 | Buy Now |
DISTI #
3937-2641LH/2A22628L110V-679-ND
|
DigiKey | SWITCH ROCKER DPST 16A 125V Min Qty: 20 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
642-2641LH2A22628L11
|
Mouser Electronics | Rocker Switches Rocker, Dbl Pole ON - OFF, S.Lug RoHS: Compliant | 0 |
|
$10.5600 / $14.0400 | Order Now |
DISTI #
74996720
|
RS | ROCKER SWITCH 2600 HIGH POWER | APEM Components 2641LH/2A22628L110V Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$11.6400 | RFQ |
|
Onlinecomponents.com | Rocker Switch - DPST - On-Off - 16A(AC)/15A(DC) 125VAC 12VDC - Red Shape V Rocker - Illuminated - "OFF ON" Marking - Black Plain Frame - Solder Lugs. RoHS: Compliant | 0 |
|
$6.8400 / $13.6600 | Buy Now |
|
Master Electronics | Rocker Switch - DPST - On-Off - 16A(AC)/15A(DC) 125VAC 12VDC - Red Shape V Rocker - Illuminated - "OFF ON" Marking - Black Plain Frame - Solder Lugs. RoHS: Compliant | 0 |
|
$6.8400 / $13.6600 | Buy Now |