Part Details for 2641LH/2A23621L110V by APEM Inc
Results Overview of 2641LH/2A23621L110V by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2641LH/2A23621L110V Information
2641LH/2A23621L110V by APEM Inc is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 2641LH/2A23621L110V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W9057
|
Newark | Rocker Switch 2600 High Power Rohs Compliant: Yes |Apem 2641LH/2A23621L110V RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8000 / $25.3500 | Buy Now |
DISTI #
679-2641LH/2A23621L110V-ND
|
DigiKey | ROCKER SWITCH 2600 HIGH POWER Min Qty: 20 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.6190 | Buy Now |
DISTI #
642-2641LH2A23621L1
|
Mouser Electronics | Rocker Switches ROCKER SWITCH 2600 HIGH POWER RoHS: Compliant | 0 |
|
$11.9100 / $19.2100 | Order Now |
DISTI #
74996728
|
RS | ROCKER SWITCH 2600 HIGH POWER | APEM Components 2641LH/2A23621L110V RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8800 | RFQ |
|
Onlinecomponents.com | Switch Rocker ON OFF DPST Quick Connect/Solder Lug Curved Rocker 16A 250VAC 24VDC 248.57VA RoHS: Compliant | 0 |
|
$6.9100 / $13.6600 | Buy Now |
|
Master Electronics | Switch Rocker ON OFF DPST Quick Connect/Solder Lug Curved Rocker 16A 250VAC 24VDC 248.57VA RoHS: Compliant | 0 |
|
$6.9100 / $13.6600 | Buy Now |