Part Details for 2641LH/2A21600L220V by APEM Inc
Overview of 2641LH/2A21600L220V by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2641LH/2A21600L220V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W9055
|
Newark | Rocker Switch 2600 High Power Rohs Compliant: Yes |Apem 2641LH/2A21600L220V RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7400 / $23.3300 | Buy Now |
DISTI #
679-2641LH/2A21600L220V-ND
|
DigiKey | ROCKER SWITCH 2600 HIGH POWER Min Qty: 20 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.3490 | Buy Now |
DISTI #
642-2641LH2A21600L22
|
Mouser Electronics | Rocker Switches ROCKER SWITCH 2600 HIGH POWER RoHS: Compliant | 0 |
|
$6.3300 / $14.9500 | Order Now |
DISTI #
74996709
|
RS | ROCKER SWITCH 2600 HIGH POWER | APEM Components 2641LH/2A21600L220V RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$10.9400 | RFQ |
|
Onlinecomponents.com | Switch Rocker ON OFF DPST Quick Connect/Solder Lug Flat Rocker 16A 250VAC 24VDC 248.57VA RoHS: Compliant | 0 |
|
$5.7300 / $11.3900 | Buy Now |
|
Master Electronics | Switch Rocker ON OFF DPST Quick Connect/Solder Lug Flat Rocker 16A 250VAC 24VDC 248.57VA RoHS: Compliant | 0 |
|
$5.7300 / $11.3900 | Buy Now |
Part Details for 2641LH/2A21600L220V
2641LH/2A21600L220V CAD Models
2641LH/2A21600L220V Part Data Attributes
|
2641LH/2A21600L220V
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
2641LH/2A21600L220V
APEM Inc
Rocker Switch, DPST, Latched, 15A, 12VDC, Solder/quick Connect Terminal, Plain Rocker Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | PLAIN ROCKER | |
Body Breadth | 18.5 mm | |
Body Height | 28.1 mm | |
Body Length or Diameter | 32 mm | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@12VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 10000 Cycle(s) | |
Illumination | RED LAMP | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for 2641LH/2A21600L220V
This table gives cross-reference parts and alternative options found for 2641LH/2A21600L220V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2641LH/2A21600L220V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2641LHA21308L380V3/3 | Rocker Switch, DPST, Latched, 15A, 12VDC, Screw Terminal, Plain Rocker Actuator, Panel Mount | APEM Inc | 2641LH/2A21600L220V vs 2641LHA21308L380V3/3 |
2641LP/2A21101L110V1/3 | Rocker Switch, DPST, Latched, 15A, 12VDC, Solder/quick Connect Terminal, Plain Rocker Actuator, Panel Mount | APEM Inc | 2641LH/2A21600L220V vs 2641LP/2A21101L110V1/3 |
2641LH/3A21601L6V/3 | Rocker Switch, DPST, Latched, 15A, 12VDC, Quick Connect Terminal, Plain Rocker Actuator, Panel Mount | APEM Inc | 2641LH/2A21600L220V vs 2641LH/3A21601L6V/3 |
2641LHA21608L6V/6 | Rocker Switch, DPST, Latched, 15A, 12VDC, Screw Terminal, Plain Rocker Actuator, Panel Mount | APEM Inc | 2641LH/2A21600L220V vs 2641LHA21608L6V/6 |
2641LP/2A21608L6V/6 | Rocker Switch, DPST, Latched, 15A, 12VDC, Solder/quick Connect Terminal, Plain Rocker Actuator, Panel Mount | APEM Inc | 2641LH/2A21600L220V vs 2641LP/2A21608L6V/6 |
2641LP/2C21608L6V/3 | Rocker Switch, DPST, Latched, 15A, 12VDC, Solder/quick Connect Terminal, Plain Rocker Actuator, Panel Mount | APEM Inc | 2641LH/2A21600L220V vs 2641LP/2C21608L6V/3 |
2641LH/3C21608L110V/6 | Rocker Switch, DPST, Latched, 15A, 12VDC, Quick Connect Terminal, Plain Rocker Actuator, Panel Mount | APEM Inc | 2641LH/2A21600L220V vs 2641LH/3C21608L110V/6 |
2641LHC21601L380V/6 | Rocker Switch, DPST, Latched, 15A, 12VDC, Screw Terminal, Plain Rocker Actuator, Panel Mount | APEM Inc | 2641LH/2A21600L220V vs 2641LHC21601L380V/6 |
2641LP/3A21608L6V/6 | Rocker Switch, DPST, Latched, 15A, 12VDC, Quick Connect Terminal, Plain Rocker Actuator, Panel Mount | APEM Inc | 2641LH/2A21600L220V vs 2641LP/3A21608L6V/6 |
2641LP/2A21308L380V3/3 | Rocker Switch, DPST, Latched, 15A, 12VDC, Solder/quick Connect Terminal, Plain Rocker Actuator, Panel Mount | APEM Inc | 2641LH/2A21600L220V vs 2641LP/2A21308L380V3/3 |