Part Details for 264-7SURD/S530-A3 by Everlight Electronics Co Ltd
Overview of 264-7SURD/S530-A3 by Everlight Electronics Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
57202-S53-08A10LF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 16 Position ,2.00mm (0.079in) Pitch | |
57202-S53-02ALF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 4 Position ,2.00mm (0.079in) Pitch | |
57202-S53-05ALF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 10 Position ,2.00mm (0.079in) Pitch |
Price & Stock for 264-7SURD/S530-A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Red Ø 3.15 x 4.5 mm 60° Diffused 125 mcd 2.4 V Through Hole LED RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bag | 6000Bag |
|
$0.0634 / $0.0749 | Buy Now |
DISTI #
264-7SURD/S530-A3
|
TME | LED, 3mm, red, 63÷125mcd, 60°, Front: convex, 1.7÷2.4VDC, 60mW Min Qty: 1 | 0 |
|
$0.0344 / $0.1636 | RFQ |
DISTI #
3802642204
|
EBV Elektronik | LED Uni-Color Red 632nm 2-Pin T-1 T/R (Alt: 3802642204) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | EBV - 6000 |
|
Buy Now | |
|
LCSC | 20mA 125mcd Red Lens 624nm Red 60 3mm round bulb 2V PluginD3mm LED Indication - Discrete ROHS | 850 |
|
$0.0360 / $0.0618 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 5000 |
|
$0.0375 / $0.0401 | Buy Now |
Part Details for 264-7SURD/S530-A3
264-7SURD/S530-A3 CAD Models
264-7SURD/S530-A3 Part Data Attributes
|
264-7SURD/S530-A3
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
264-7SURD/S530-A3
Everlight Electronics Co Ltd
Single Color LED, Brilliant Red, Diffused Red, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Everlight | |
Color | BRILLIANT RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e4 | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 125.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.5 mm | |
Packing Method | TR | |
Peak Wavelength | 632 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | SILVER | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |