-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 20A, 2.5mm2, 2 Row(s), 1 Deck(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K0536
|
Newark | Terminal Block, Din Rail, 2 Position, 28-12Awg, No. Of Positions:2Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Clamp, Rated Current:24A, Rated Voltage:800V Rohs Compliant: Yes |Wago 264-701 (Alternate Part Number: 4044918415354 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 400 |
|
$1.6300 / $2.1100 | Buy Now |
DISTI #
2946-264-701-ND
|
DigiKey | 2-CONDUCTOR MINIATURE THROUGH TE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3932 In Stock |
|
$0.9848 / $2.5600 | Buy Now |
|
Future Electronics | 1 Position Front Entry Cage Clamp DIN Rail RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$1.1200 / $1.2100 | Buy Now |
|
Onlinecomponents.com | 2-conductor miniature through terminal block - 2.5 mm² - with test option - center marking - for DIN-15 rail - CAGE CLAMP® - 2,50 mm² - gray RoHS: Compliant |
1094 In Stock |
|
$1.3000 / $1.8600 | Buy Now |
DISTI #
52546145
|
Verical | Conn Terminal Block 2 POS T DIN Rail 24A Box RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1706 | Americas - 1075 |
|
$1.9760 / $2.4180 | Buy Now |
|
Master Electronics | 2-conductor miniature through terminal block - 2.5 mm² - with test option - center marking - for DIN-15 rail - CAGE CLAMP® - 2,50 mm² - gray RoHS: Compliant |
1094 In Stock |
|
$1.3000 / $1.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
264-701
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
264-701
WAGO Innovative Connections
Modular Terminal Block, 20A, 2.5mm2, 2 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | CAGE CLAMP | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 2 | |
Rated Current | 20 A | |
Rated Voltage | 600 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 264-701. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 264-701, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC2.5/4Y | Modular Terminal Block, 20A, 2 Row(s), 1 Deck(s) | Thomas & Betts | 264-701 vs BC2.5/4Y |
262-324/000-006 | Modular Terminal Block, 20A, 4mm2, 2 Row(s), 1 Deck(s) | WAGO Innovative Connections | 264-701 vs 262-324/000-006 |