-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, DIP64, 64 Contact(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9DML4493ANLGI8 | Renesas Electronics Corporation | 4:4 Clock MUX for PCI Express Gen1–6 | |
9DML4493ANLGI | Renesas Electronics Corporation | 4:4 Clock MUX for PCI Express Gen1–6 | |
RJE451884493 | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6, THT, No Panel Stops, Single Port, Shield No EMI Tabs, With LEDs |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K7875
|
Newark | Dip Socket, 64 Position, Through Hole, No. Of Contacts:64Contacts, Connector Type:Dip Socket, Pitch Spacing:2.54Mm, Product Range:264 Series, Row Pitch:22.86Mm, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |3M 264-4493-00-0602J RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3M6402-ND
|
DigiKey | CONN IC DIP SOCKET ZIF 64POS GLD Min Qty: 1 Lead time: 4 Weeks Container: Tube |
26 In Stock |
|
$47.9664 / $77.9600 | Buy Now |
DISTI #
7000007708
|
Avnet Americas | Conn DIP Socket SKT 64 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7000007708) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-264-4493-00
|
Mouser Electronics | IC & Component Sockets 0.100" DIP SOCKET 64 Contact Qty. RoHS: Compliant | 19 |
|
$49.4600 / $61.2800 | Buy Now |
DISTI #
MMM7000007708
|
Heilind Electronics | 7000007708 JE150900270 ZIPDIPII | Americas - 0 in Stock |
|
$54.9991 / $56.7451 | Buy Now |
|
Quest Components | 21 |
|
$22.7563 / $25.2848 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
264-4493-00-0602J
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
264-4493-00-0602J
3M Interconnect
IC Socket, DIP64, 64 Contact(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | GOLD (30) OVER NICKEL (50) | |
Contact Material | BERYLLIUM COPPER | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP64 | |
Housing Material | GLASS FILLED POLYSULFONE | |
JESD-609 Code | e4 | |
Number of Contacts | 64 |