Part Details for 264-364 by WAGO Innovative Connections
Overview of 264-364 by WAGO Innovative Connections
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 264-364
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K0527
|
Newark | End Plate, With Fixing Flange, 4 Mm Thick, Orange |Wago 264-364 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3710 / $0.6740 | Buy Now |
DISTI #
2946-264-364-ND
|
DigiKey | END PLATE, WITH FIXING FLANGE, 4 Min Qty: 1 Lead time: 12 Weeks Container: Box |
288 In Stock |
|
$0.2609 / $0.5600 | Buy Now |
|
Future Electronics | End plate, with fixing flange, 4 mm thick RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$0.2550 / $0.3050 | Buy Now |
DISTI #
WAG264-364
|
Heilind Electronics | Americas - 15 in Stock |
|
$0.2691 / $0.3444 | Buy Now | |
|
Onlinecomponents.com | End plate - with fixing flange - 4 mm thick - orange RoHS: Compliant |
1765 In Stock |
|
$0.2870 / $0.3900 | Buy Now |
DISTI #
264-364
|
TME | End plate, orange, 264 Min Qty: 25 | 0 |
|
$0.1600 / $0.2020 | RFQ |
DISTI #
WAG264-364
|
Interstate Connecting Components | 5 |
|
$0.2691 / $0.3444 | Buy Now | |
|
Master Electronics | End plate - with fixing flange - 4 mm thick - orange RoHS: Compliant |
1765 In Stock |
|
$0.2870 / $0.3900 | Buy Now |