Part Details for 264-337 by WAGO Innovative Connections
Overview of 264-337 by WAGO Innovative Connections
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 264-337
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K0516
|
Newark | 4-Conductor End Terminal Block, Without Push-Buttons, With Fixing Flange, For Screw Or Similar Mounting Types, Fixing Hole 3.2 Mm , 2.5 Mm , Cage Clamp , 2,50 Mm , Green-Yellow |Wago 264-337 (Alternate Part Number: 4044918414647 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0500 / $3.1300 | Buy Now |
DISTI #
2946-264-337-ND
|
DigiKey | 4-CONDUCTOR END TERMINAL BLOCK, Min Qty: 1 Lead time: 12 Weeks Container: Box |
25 In Stock |
|
$1.4933 / $3.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$1.6500 | Buy Now |
|
Onlinecomponents.com | 4-conductor end terminal block - without push-buttons - with fixing flange - 1-pole - for screw or similar mounting types - Fixing hole 3.2 mm Ø - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - green-yellow RoHS: Compliant |
85 In Stock |
|
$1.9800 / $2.9600 | Buy Now |
DISTI #
66462061
|
Verical | Conn Terminal Block 4 POS Screw Flange Mount CAGE CLAMP® Box RoHS: Compliant Min Qty: 44 Package Multiple: 1 | Americas - 83 |
|
$1.4400 | Buy Now |
|
Master Electronics | 4-conductor end terminal block - without push-buttons - with fixing flange - 1-pole - for screw or similar mounting types - Fixing hole 3.2 mm Ø - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - green-yellow RoHS: Compliant |
85 In Stock |
|
$1.9800 / $2.9600 | Buy Now |
Part Details for 264-337
264-337 CAD Models
264-337 Part Data Attributes
|
264-337
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
264-337
WAGO Innovative Connections
Modular Terminal Block, 20A, 2.5mm2, 1 Row(s), 1 Deck(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | FRONT ENTRY | |
Fastening Method | SPRING LOADED | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 20 A | |
Rated Voltage | 600 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |