Part Details for 264-324 by WAGO Innovative Connections
Overview of 264-324 by WAGO Innovative Connections
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 264-324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K0510
|
Newark | 2-Conductor Center Terminal Block, Suitable For Ex I Applications, Without Push-Buttons, 2.5 Mm , Cage Clamp , 2,50 Mm , Blue |Wago 264-324 (Alternate Part Number: 4044918415293 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3900 / $2.1200 | Buy Now |
DISTI #
2946-264-324-ND
|
DigiKey | 2-CONDUCTOR CENTER TERMINAL BLOC Min Qty: 1 Lead time: 12 Weeks Container: Box |
143 In Stock |
|
$1.0353 / $2.6400 | Buy Now |
|
Future Electronics | Blue 2 Conductor 28-12 AWG Front Entry Wiring Center Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.1600 / $1.3200 | Buy Now |
|
Onlinecomponents.com | 2-conductor center terminal block - without push-buttons - suitable for Ex i applications - 1-pole - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - blue RoHS: Compliant | 0 |
|
$1.3400 / $1.9200 | Buy Now |
DISTI #
2667130
|
element14 Asia-Pacific | TERMINAL BLOCK, DIN RAIL, 2POS, 28-12AWG RoHS: Compliant Min Qty: 1 Container: Each | 39 |
|
$0.9539 / $1.3976 | Buy Now |
DISTI #
2667130
|
Farnell | TERMINAL BLOCK, DIN RAIL, 2POS, 28-12AWG RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 39 |
|
$0.7910 / $1.1376 | Buy Now |
Part Details for 264-324
264-324 CAD Models
264-324 Part Data Attributes:
|
264-324
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
264-324
WAGO Innovative Connections
Modular Terminal Block, 20A, 2.5mm2, 1 Row(s), 1 Deck(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | STANDARD: UL 94V-0, PA66 | |
Fastening Method | SPRING LOADED | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 20 A | |
Rated Voltage | 600 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 264-324
This table gives cross-reference parts and alternative options found for 264-324. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 264-324, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
727 | 20A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 264-324 vs 727 |