Part Details for 264-192 by WAGO Innovative Connections
Overview of 264-192 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 264-192
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K0451
|
Newark | 2-Conductor Terminal Strip, Suitable For Ex E Ii Applications, 12-Pole, Without Push-Buttons, With Snap-In Mounting Feet, For Plate Thickness 0.6 - 1.2 Mm, Fixing Hole 3.5 Mm , 2.5 Mm , Cage Clamp , 2,50 Mm , Light Gray |Wago 264-192 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.1100 / $21.5100 | Buy Now |
DISTI #
2946-264-192-ND
|
DigiKey | 2-CONDUCTOR TERMINAL STRIP, SUIT Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$15.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$13.9000 | Buy Now |
|
Onlinecomponents.com | 2-conductor terminal strip - without push-buttons - suitable for Ex e II applications - with snap-in mounting feet - 12-pole - for plate thickness 0.6 - 1.2 mm - Fixing hole 3.5 mm Ø - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - light gray RoHS: Compliant | 0 |
|
$16.6700 / $22.6800 | Buy Now |
Part Details for 264-192
264-192 CAD Models
264-192 Part Data Attributes:
|
264-192
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
264-192
WAGO Innovative Connections
Strip Terminal Block, 23A, 2.5mm2, 2 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CAGE CLAMP | |
Fastening Method | SPRING LOADED | |
Mounting Type | C RAIL/DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 24 | |
Rated Current | 23 A | |
Rated Voltage | 750 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |