Part Details for 264-190 by WAGO Innovative Connections
Overview of 264-190 by WAGO Innovative Connections
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 264-190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2946-264-190-ND
|
DigiKey | 2-CONDUCTOR TERMINAL STRIP, SUIT Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$14.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$11.6600 | Buy Now |
|
Onlinecomponents.com | 2-conductor terminal strip - without push-buttons - suitable for Ex e II applications - with snap-in mounting feet - 10-pole - for plate thickness 0.6 - 1.2 mm - Fixing hole 3.5 mm Ø - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - light gray RoHS: Compliant | 0 |
|
$13.9900 / $19.0300 | Buy Now |
Part Details for 264-190
264-190 CAD Models
264-190 Part Data Attributes:
|
264-190
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
264-190
WAGO Innovative Connections
Strip Terminal Block, 23A, 2.5mm2, 2 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CAGE CLAMP | |
Fastening Method | SPRING LOADED | |
Mounting Type | C RAIL/DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 20 | |
Rated Current | 23 A | |
Rated Voltage | 750 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |