Part Details for 264-104 by WAGO Innovative Connections
Overview of 264-104 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 264-104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K0406
|
Newark | Terminal Block, Rail Mount, 8Pos, 12Awg, No. Of Positions:8Positions, Conductor Area Csa:2.5Mm², Wire Connection Method:Push In, Rated Current:24A, Rated Voltage:800V, Product Range:264 Series, Wire Size (Awg):28Awg To 12Awg Rohs Compliant: Yes |Wago 264-104 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0300 / $9.2200 | Buy Now |
DISTI #
2946-264-104-ND
|
DigiKey | 2-CONDUCTOR TERMINAL STRIP, 4-PO Min Qty: 1 Lead time: 12 Weeks Container: Box |
9 In Stock |
|
$4.5123 / $8.1400 | Buy Now |
|
Future Electronics | 4 Position 3.2 mm 2-Conductor Terminal Strip With Fixing Flange For Screw RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$4.6900 / $4.9800 | Buy Now |
|
Onlinecomponents.com | 2-conductor terminal strip - without push-buttons - with fixing flanges - 4-pole - for screw or similar mounting types - Fixing hole 3.2 mm Ø - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray RoHS: Compliant | 0 |
|
$5.8400 / $8.3600 | Buy Now |
Part Details for 264-104
264-104 CAD Models
264-104 Part Data Attributes:
|
264-104
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
264-104
WAGO Innovative Connections
Modular Terminal Block, 20A, 2 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | FRONT ENTRY | |
Fastening Method | SPRING LOADED | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 8 | |
Rated Current | 20 A | |
Rated Voltage | 600 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 12 AWG |