Part Details for 2639LP/3A236088L0 by APEM Inc
Overview of 2639LP/3A236088L0 by APEM Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2639LP/3A236088L0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W9054
|
Newark | Rocker Switch 2600 High Power Rohs Compliant: Yes |Apem 2639LP/3A236088L0 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3300 / $20.9600 | Buy Now |
DISTI #
2266-2639LP/3A236088L0-ND
|
DigiKey | SWITCH ROCKER Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
80 In Stock |
|
$8.2900 / $9.7500 | Buy Now |
DISTI #
3937-2639LP/3A236088L0-679-ND
|
DigiKey | ROCKER SWITCH 2600 HIGH POWER Min Qty: 1 Lead time: 10 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$10.3273 / $19.8500 | Buy Now |
DISTI #
679-2639LP/3A236088L0-ND
|
DigiKey | ROCKER SWITCH 2600 HIGH POWER Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.1465 | Buy Now |
DISTI #
642-2639LP3A236088L0
|
Mouser Electronics | Rocker Switches ROCKER SWITCH 2600 HIGH POWER RoHS: Compliant | 10 |
|
$7.7300 / $21.3800 | Buy Now |
DISTI #
74996698
|
RS | ROCKER SWITCH 2600 HIGH POWER | APEM Components 2639LP/3A236088L0 Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8300 | RFQ |
|
Onlinecomponents.com | Power rocker switches, Double pole RoHS: Compliant |
80 Partner Stock |
|
$5.3100 / $10.6300 | Buy Now |
DISTI #
C1S118300088441
|
Chip1Stop | Rocker Switch | 80 |
|
$9.5100 / $11.2000 | Buy Now |
|
Master Electronics | Power rocker switches, Double pole RoHS: Compliant |
80 Partner Stock |
|
$5.3100 / $10.6300 | Buy Now |