Part Details for 2639LH/2A212000L0 by APEM Inc
Overview of 2639LH/2A212000L0 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2639LH/2A212000L0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-2639LH/2A212000L0-ND
|
DigiKey | ROCKER SWITCH 2600 HIGH POWER Min Qty: 20 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.3980 | Buy Now |
DISTI #
642-2639LH2A212000L0
|
Mouser Electronics | Rocker Switches ROCKER SWITCH 2600 HIGH POWER | 0 |
|
$5.2600 / $11.7100 | Order Now |
DISTI #
74996693
|
RS | ROCKER SWITCH 2600 HIGH POWER | APEM Components 2639LH/2A212000L0 Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4000 | RFQ |
|
Onlinecomponents.com | Rocker Switch - SPDT - On-Off-On - 16A(AC)/15A(DC) 125VAC 12VDC - Black Plain Rocker - Black Plain Frame - Solder Lugs. RoHS: Compliant | 0 |
|
$4.5000 / $8.9100 | Buy Now |
|
Master Electronics | Rocker Switch - SPDT - On-Off-On - 16A(AC)/15A(DC) 125VAC 12VDC - Black Plain Rocker - Black Plain Frame - Solder Lugs. RoHS: Compliant | 0 |
|
$4.5000 / $8.9100 | Buy Now |