Part Details for 2637470000 by Weidmüller Interface GmbH & Co. KG
Overview of 2637470000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2637470000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH6455
|
Newark | Pneumatic Contact, Pin, Crimp, Product Range:Rockstar Moduplug Series, Contact Gender:Pin, Wire Size Awg Max:-, Contact Termination Type:Crimp, Current Rating:-, Contact Material:-, Contact Plating:- Rohs Compliant: Yes |Weidmuller 2637470000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$1.2200 | Buy Now |
DISTI #
281-2637470000-ND
|
DigiKey | HDC MODUPLUG, 1.6MM MALE, PNEUMA Min Qty: 1 Lead time: 23 Weeks Container: Box, Bulk |
60 In Stock |
|
$3.5224 / $8.0110 | Buy Now |
DISTI #
77AH6455
|
Avnet Americas | Pneumatic Contact Plug for RockStar ModuPlug Connector 1.6mm Diameter - Bulk (Alt: 77AH6455) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 20 Partner Stock |
|
$5.9700 / $8.1400 | Buy Now |
DISTI #
2637470000
|
Avnet Americas | Pneumatic Contact Plug for RockStar ModuPlug Connector 1.6mm Diameter (Alt: 2637470000) Min Qty: 10 Package Multiple: 10 | 0 |
|
$4.6887 / $5.4014 | Buy Now |
DISTI #
470-2637470000
|
Mouser Electronics | Heavy Duty Power Connectors HDC MPN 1.6 M RoHS: Compliant | 0 |
|
$5.1600 / $9.3100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8600 / $7.3800 | Buy Now |