Part Details for 2637 by Heyco
Overview of 2637 by Heyco
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2637CDE-HMX10#PBF | Analog Devices | Octal 12-/10-/8-B I2C VOUT DAC | |
LTC2637CDE-HZ8#PBF | Analog Devices | Octal 12-/10-/8-B I2C VOUT DAC | |
LTC2637CDE-LMX12#PBF | Analog Devices | Octal 12-/10-/8-B I2C VOUT DAC |
Price & Stock for 2637
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-2637-ND
|
DigiKey | VP 500 BLACK Min Qty: 1 Lead time: 3 Weeks Container: Box |
4840 In Stock |
|
$0.0606 / $0.1600 | Buy Now |
DISTI #
836-2637
|
Mouser Electronics | Conduit Fittings & Accessories VP 500 BLACK RoHS: Compliant | 0 |
|
$0.0460 / $0.0560 | Order Now |
DISTI #
72243716
|
RS | Plug, Nylon 6/6, Black, 0.5000 in, Height 0.4100 in, VP Series | Heyco 2637 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1580 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 | 0 |
|
$0.0422 | Buy Now |
|
Bisco Industries | 1900 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0335 / $0.0648 | Buy Now |
DISTI #
66754444
|
Verical | Cable Accessories Hole Plug Nylon 6/6 Black Heyco® Min Qty: 161 Package Multiple: 1 | Americas - 2000 |
|
$0.3356 / $0.4363 | Buy Now |
DISTI #
HEY2637
|
DB Roberts | VP 500 BLACK | 0 |
|
RFQ |
Part Details for 2637
2637 CAD Models
2637 Part Data Attributes
|
2637
Heyco
Buy Now
|
Compare Parts:
2637
Heyco
|
Samacsys Manufacturer | Heyco |