-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2636- | Coilcraft Inc | Transformer, for NSC LM5001, SMT, RoHS | |
FA2636-ALD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
FA2636-ALB | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC9589
|
Newark | Pcb Terminal Block, 16 Mm , Pin Spacing 10 Mm, 6-Pole, Push-In Cage Clamp , 16,00 Mm , Gray |Wago 2636-1106/020-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9300 / $23.4700 | Buy Now |
DISTI #
2946-2636-1106/020-000-ND
|
DigiKey | PCB TERMINAL BLOCK, 16 MM, PIN S Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$17.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$13.7600 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - Pin spacing 10 mm - W pinning - 6-pole - Push-in CAGE CLAMP® - gray RoHS: Compliant | 0 |
|
$17.3700 / $23.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2636-1106/020-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2636-1106/020-000
WAGO Innovative Connections
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |