Part Details for 26330C by Murata Manufacturing Co Ltd
Overview of 26330C by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 26330C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26330C
|
Avnet Americas | Power Inductor (SMD), 33 uH, 1.5 A, Unshielded, 1.5 A, 9mm x 10mm x 5.4mm - Tape and Reel (Alt: 26330C) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.7228 | Buy Now |
DISTI #
26330C
|
TME | Inductor: wire, SMD, 33uH, 1.5A, 120mΩ, Ø10x5.4mm, -40÷85°C, 2600 Min Qty: 500 | 0 |
|
$0.9600 | RFQ |
DISTI #
26330C
|
Avnet Abacus | Power Inductor (SMD), 33 uH, 1.5 A, Unshielded, 1.5 A, 9mm x 10mm x 5.4mm (Alt: 26330C) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 26330C
26330C CAD Models
26330C Part Data Attributes
|
26330C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
26330C
Murata Manufacturing Co Ltd
General Purpose Inductor, 33uH, 1 Element, SMD, 3935, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 3935 | |
Construction | Rectangular | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.4 mm | |
Package Length | 9 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Rated Current-Max | 1.5 A | |
Self Resonance Frequency | 12.8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz |