Part Details for 26320 by Wiha Quality Tools
Overview of 26320 by Wiha Quality Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C8558
|
Newark | Hex Driver, Overall Length:145Mm, Hex Tip Size:5/64", Product Range:-, Screwdriver Type:Hex Rohs Compliant: Yes |Wiha 26320 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7600 | Buy Now |
DISTI #
431-1150-ND
|
DigiKey | SCREWDRIVER HEX 2MM 5.71" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
274 In Stock |
|
$3.6000 | Buy Now |
DISTI #
596-26320
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Precision Hex Screwdriver 2.0mm (5/64") x 50mm | 13 |
|
$3.3400 / $3.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0800 / $5.8400 | Buy Now |
DISTI #
881SC320
|
TestEquity LLC | Wiha 26320 Screwdriver, Hex, Precision, 2.0mm Drive, 50mm Blade, Alloy Steel, Chrome Finish, Black | 41 |
|
$4.3200 | Buy Now |