There are no models available for this part yet.
Overview of 2632 BR005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2632ACTS8-LI12#TRMPBF | Analog Devices | 2x 12-/10-/8-B SPI VOUT DACs w | |
LTC2632AHTS8-HI12#TRPBF | Analog Devices | 2x 12-/10-/8-B SPI VOUT DACs w | |
LTC2632CTS8-HI8#TRMPBF | Analog Devices | 2x 12-/10-/8-B SPI VOUT DACs w |
Price & Stock for 2632 BR005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59AJ6762
|
Newark | Hook-Up Wire, 32Awg, Brown, 30.5M, Jacket Material:Pfa, Jacket Color:Brown, Wire Gauge:32Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:300°C, Voltage Rating:600V Rohs Compliant: Yes |Alpha Wire 2632 BR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 1 |
|
$27.4300 | Buy Now | |
DISTI #
216-2632BR005-ND
|
DigiKey | HOOK-UP SOLID 32AWG BROWN 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
1 In Stock |
|
$91.3976 / $111.9100 | Buy Now | |
DISTI #
602-2632-100-07
|
Mouser Electronics | Hook-up Wire 32 AWG Solid Flouoroplastic, 100ft Spool Brown RoHS: Compliant | 2 |
|
$124.0100 / $169.7700 | Buy Now | |
DISTI #
72494501
|
RS | Thermo Thin Hook-up Wire, 32Awg, 600V, PFA, Brown | Alpha Wire 2632 BR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$117.0900 / $123.2600 | RFQ | |
DISTI #
2632-BR005
|
TME | Wire, ThermoThin, 32AWG, wire, Cu, PFA, brown, 600V, 30.5m, 100ft Min Qty: 1 | 1 |
|
$95.0600 | Buy Now |