Part Details for 2631LHA23101L380V3 by APEM Inc
Overview of 2631LHA23101L380V3 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2631LHA23101L380V3
2631LHA23101L380V3 CAD Models
2631LHA23101L380V3 Part Data Attributes
|
2631LHA23101L380V3
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
2631LHA23101L380V3
APEM Inc
Rocker Switch, On-off, 10A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Category CO2 Kg | 5.5 | |
Compliance Temperature Grade | Commercial Extended: -20C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 6(c) | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.01 | |
Actuator Color | BLUE | |
Actuator Length | 0.354 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | ROCKER | |
Additional Feature | 380VAC FLUORESCENT LAMP | |
Body Breadth | 24.9936 mm | |
Body Height | 16.9926 mm | |
Body Length or Diameter | 32.004 mm | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 2500VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER | |
Housing Material | POLYAMIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.437 inch | |
Termination Type | SCREW |
Alternate Parts for 2631LHA23101L380V3
This table gives cross-reference parts and alternative options found for 2631LHA23101L380V3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2631LHA23101L380V3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2631LPA410400L0 | Rocker Switch, On-off, 10A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | 2631LHA23101L380V3 vs 2631LPA410400L0 |
2631LHC42100L220V1 | Rocker Switch, On-off, 10A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | 2631LHA23101L380V3 vs 2631LHC42100L220V1 |
2631LPA117/100L220V1 | Rocker Switch, On-off, 10A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | 2631LHA23101L380V3 vs 2631LPA117/100L220V1 |
2631LHC42001L110V1 | Rocker Switch, On-off, 10A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | 2631LHA23101L380V3 vs 2631LHC42001L110V1 |
2631LHC42000L24V | Rocker Switch, On-off, 10A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | 2631LHA23101L380V3 vs 2631LHC42000L24V |
2631LHA221001L0 | Rocker Switch, On-off, 10A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | 2631LHA23101L380V3 vs 2631LHA221001L0 |
2631LHA7/13000L110V1 | Rocker Switch, On-off, 10A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | 2631LHA23101L380V3 vs 2631LHA7/13000L110V1 |
2631LHA23500L110V3 | Rocker Switch, On-off, 10A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | 2631LHA23101L380V3 vs 2631LHA23500L110V3 |
2631LHA23500L220V3 | Rocker Switch, On-off, 10A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | 2631LHA23101L380V3 vs 2631LHA23500L220V3 |
2631LPA41900L220V1 | Rocker Switch, On-off, 10A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | 2631LHA23101L380V3 vs 2631LPA41900L220V1 |