Part Details for 2631665702 by Fair-Rite Products Corp
Overview of 2631665702 by Fair-Rite Products Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2631665702
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74C0278
|
Newark | Ferrite Core, Cylindrical, 225Ohm/100Mhz, 300Mhz, Outer Diameter:17.45Mm, Product Length:28.6Mm, Inner Diameter:9.5Mm, Frequency Min:1Mhz, Frequency Max:300Mhz, Impedance:265Ohm, Product Range:- Rohs Compliant: Yes |Fair-Rite 2631665702 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 333952 |
|
$0.4530 | Buy Now |
DISTI #
1934-1430-ND
|
DigiKey | FERRITE CORE 225OHM SOLID 9.53MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
24217 In Stock |
|
$0.6650 / $1.3900 | Buy Now |
DISTI #
623-2631665702
|
Mouser Electronics | Ferrite Cable Cores 31 Round Cable Core Z= 225 OHM @100 MHz RoHS: Compliant | 23605 |
|
$0.6560 / $1.3900 | Buy Now |
|
Onlinecomponents.com | Round Cable EMI Suppression Core - 31 Material (1-300 MHz) - 225 ohms@100MHz - OD 0.687” - ID 0.375” - Length 1.125” |
24225 In Stock |
|
$0.6270 / $0.9150 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | FERRITE ROUND CABLE CORE | 10 |
|
$1.2300 / $1.4760 | Buy Now |
|
Master Electronics | Round Cable EMI Suppression Core - 31 Material (1-300 MHz) - 225 ohms@100MHz - OD 0.687” - ID 0.375” - Length 1.125” |
24225 In Stock |
|
$0.6270 / $0.9150 | Buy Now |