Part Details for 2631626202 by Fair-Rite Products Corp
Overview of 2631626202 by Fair-Rite Products Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2631626202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M0309
|
Newark | Ferrite Core, Cylindrical, 365 Ohm, Outer Diameter:50.8Mm, Product Length:38.1Mm, Inner Diameter:25.4Mm, Frequency Min:-, Frequency Max:-, Impedance:365Ohm, Product Range:- Rohs Compliant: Yes |Fair-Rite 2631626202 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$8.9400 / $15.1700 | Buy Now |
DISTI #
1934-1078-ND
|
DigiKey | FERRITE 365OHM SOLID 25.40MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
5401 In Stock |
|
$7.0525 / $12.6900 | Buy Now |
DISTI #
623-2631626202
|
Mouser Electronics | Ferrite Cable Cores 31 Round Cable Core Z= 365 OHM @ 100MHz RoHS: Compliant | 7764 |
|
$7.0500 / $12.0900 | Buy Now |
|
Onlinecomponents.com | Ferrite Core Round Cable 31-Material |
368 In Stock |
|
$6.8100 / $11.2600 | Buy Now |
|
Master Electronics | Ferrite Core Round Cable 31-Material |
368 In Stock |
|
$6.8100 / $11.2600 | Buy Now |