Part Details for 2631480102 by Fair-Rite Products Corp
Overview of 2631480102 by Fair-Rite Products Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2631480102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87H6000
|
Newark | Ferrite Core, Cylindrical, 140 Ohm/100Mhz, 300Mhz, Outer Diameter:12.3Mm, Product Length:12.7Mm, Inner Diameter:4.95Mm, Frequency Min:1Mhz, Frequency Max:300Mhz, Impedance:140Ohm, Product Range:- Rohs Compliant: Yes |Fair-Rite 2631480102 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 276 |
|
$0.4200 / $0.8150 | Buy Now |
DISTI #
1934-1353-ND
|
DigiKey | FERRITE CORE 140OHM SOLID 5.08MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
19682 In Stock |
|
$0.3013 / $0.7200 | Buy Now |
DISTI #
623-2631480102
|
Mouser Electronics | Ferrite Cable Cores 31 Round Cable Core Z=140 OHM @100MHz RoHS: Compliant | 4939 |
|
$0.3450 / $0.7200 | Buy Now |
|
Onlinecomponents.com | Round Cable EMI Suppression Core - 31 Material (1-300 MHz) - 140 ohms@100MHz - OD 0.485” - ID 0.200” - Length 0.500” |
12786 In Stock |
|
$0.2867 / $0.4836 | Buy Now |
|
Quest Components | FERRITE BEAD | 80 |
|
$0.4564 / $0.6846 | Buy Now |
|
Master Electronics | Round Cable EMI Suppression Core - 31 Material (1-300 MHz) - 140 ohms@100MHz - OD 0.485” - ID 0.200” - Length 0.500” |
12786 In Stock |
|
$0.2867 / $0.4836 | Buy Now |