Part Details for 2631103002 by Fair-Rite Products Corp
Overview of 2631103002 by Fair-Rite Products Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2631103002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11M0894
|
Newark | Ferrite Core, Cylindrical, 340 Ohm/100Mhz, 300Mhz, Outer Diameter:31.6Mm, Product Length:50.8Mm, Inner Diameter:19.55Mm, Frequency Min:1Mhz, Frequency Max:300Mhz, Impedance:340Ohm, Product Range:- Rohs Compliant: Yes |Fair-Rite 2631103002 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 186 |
|
$5.7000 / $10.4100 | Buy Now |
DISTI #
1934-1140-ND
|
DigiKey | FERRITE 340OHM SOLID 19.56MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1628 In Stock |
|
$4.6013 / $8.9400 | Buy Now |
DISTI #
623-2631103002
|
Mouser Electronics | Ferrite Cable Cores 31 Round Cable Core Z=340 OHM @100MHz RoHS: Compliant | 2655 |
|
$4.6000 / $8.9400 | Buy Now |
|
Onlinecomponents.com | Round Cable EMI Suppression Core - 340Ohm @ 100MHz - 0.770" Dia (19.56mm) Inner Dia - 1.244" Dia (31.60mm) Outer Dia - 2.000" (50.80mm) Length. |
4606 In Stock |
|
$4.4600 / $9.0000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 28 |
|
$20.2492 / $21.0600 | Buy Now |
|
Quest Components | 22 |
|
$21.9375 / $22.8150 | Buy Now | |
|
Master Electronics | Round Cable EMI Suppression Core - 340Ohm @ 100MHz - 0.770" Dia (19.56mm) Inner Dia - 1.244" Dia (31.60mm) Outer Dia - 2.000" (50.80mm) Length. |
4606 In Stock |
|
$4.4600 / $9.0000 | Buy Now |