Part Details for 2631102002 by Fair-Rite Products Corp
Overview of 2631102002 by Fair-Rite Products Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2631102002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C4595
|
Newark | Ferrite Core, Cylindrical, 260 Ohm/100Mhz, 300Mhz, Outer Diameter:25.9Mm, Product Length:28.6Mm, Inner Diameter:12.8Mm, Frequency Min:1Mhz, Frequency Max:300Mhz, Impedance:280Ohm, Product Range:- Rohs Compliant: Yes |Fair-Rite 2631102002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54022 |
|
$1.5000 / $1.7700 | Buy Now |
DISTI #
1934-1355-ND
|
DigiKey | FERRITE 260OHM SOLID 12.83MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
31627 In Stock |
|
$1.1543 / $2.5700 | Buy Now |
DISTI #
623-2631102002
|
Mouser Electronics | Ferrite Cable Cores 31 Round Cable Core Z=260 OHM @100MHz RoHS: Compliant | 21983 |
|
$1.3900 / $2.5700 | Buy Now |
|
Onlinecomponents.com | Round Cable EMI Suppression Core - 31 Material (1-300 MHz) - 260 ohms@100MHz - OD 1.020” - ID 0.505” - Length 1.125” |
3428 In Stock |
|
$1.2700 / $1.9700 | Buy Now |
|
Quest Components | FERRITE CORES/ACCESSORIES, 31 ROUND CABLE CORE | 61 |
|
$1.1151 / $2.9736 | Buy Now |
|
Quest Components | FERRITE CORES/ACCESSORIES, 31 ROUND CABLE CORE | 32 |
|
$2.2303 / $3.5684 | Buy Now |
|
Quest Components | FERRITE CORES/ACCESSORIES, 31 ROUND CABLE CORE | 72 |
|
$2.6600 / $3.9900 | Buy Now |
|
Master Electronics | Round Cable EMI Suppression Core - 31 Material (1-300 MHz) - 260 ohms@100MHz - OD 1.020” - ID 0.505” - Length 1.125” |
3428 In Stock |
|
$1.2700 / $1.9700 | Buy Now |