Part Details for 2631101902 by Fair-Rite Products Corp
Overview of 2631101902 by Fair-Rite Products Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2631101902
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H4106
|
Newark | Ferrite Core, Cylindrical, 270 Ohm/100Mhz, 300Mhz, Outer Diameter:28.5Mm, Product Length:28.6Mm, Inner Diameter:13.8Mm, Frequency Min:1Mhz, Frequency Max:300Mhz, Impedance:300Ohm, Product Range:- Rohs Compliant: Yes |Fair-Rite 2631101902 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5967 |
|
$2.1200 / $2.5000 | Buy Now |
DISTI #
1934-1171-ND
|
DigiKey | FERRITE 270OHM SOLID 13.79MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
8839 In Stock |
|
$1.7163 / $3.4600 | Buy Now |
DISTI #
623-2631101902
|
Mouser Electronics | Ferrite Cable Cores 31 Round Cable Core Z=270 OHM @100MHz RoHS: Compliant | 2408 |
|
$1.9700 / $3.4600 | Buy Now |
|
Onlinecomponents.com | Round Cable EMI Suppression Core - 31 Material (1-300 MHz) - 270 ohms@100MHz - OD 1.122” - ID 0.543” - Length 1.125” |
4250 In Stock |
|
$1.6400 / $2.8800 | Buy Now |
|
Master Electronics | Round Cable EMI Suppression Core - 31 Material (1-300 MHz) - 270 ohms@100MHz - OD 1.122” - ID 0.543” - Length 1.125” |
4250 In Stock |
|
$1.6400 / $2.8800 | Buy Now |