Part Details for 2631023002 by Fair-Rite Products Corp
Overview of 2631023002 by Fair-Rite Products Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2631023002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K0348
|
Newark | Ferrite Core, Cylindrical, 160 Ohm, Outer Diameter:9.5Mm, Product Length:19.05Mm, Inner Diameter:4.75Mm, Frequency Min:-, Frequency Max:-, Impedance:160Ohm, Product Range:- Rohs Compliant: Yes |Fair-Rite 2631023002 Min Qty: 2256 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3610 / $0.3920 | Buy Now |
DISTI #
1934-1385-ND
|
DigiKey | FERRITE CORE 160OHM SOLID 4.90MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
48259 In Stock |
|
$0.3200 / $0.6900 | Buy Now |
DISTI #
623-2631023002
|
Mouser Electronics | Ferrite Cable Cores Round Cable EMI Suppression Core RoHS: Compliant | 11131 |
|
$0.3660 / $0.6900 | Buy Now |
|
Onlinecomponents.com | Round Cable EMI Suppression Core - 31 Material (1-300 MHz) - 160 ohms@100MHz - OD 0.375" - ID 0.193" - Length 0.750" |
11612 In Stock |
|
$0.3045 / $0.4752 | Buy Now |
|
Master Electronics | Round Cable EMI Suppression Core - 31 Material (1-300 MHz) - 160 ohms@100MHz - OD 0.375" - ID 0.193" - Length 0.750" |
11612 In Stock |
|
$0.3045 / $0.4752 | Buy Now |