Part Details for 2630-12225-T-093 by Amatom Electronic Hardware
Overview of 2630-12225-T-093 by Amatom Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4012-225MRB | Coilcraft Inc | General Purpose Inductor, 2200uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4012-225MRC | Coilcraft Inc | General Purpose Inductor, 2200uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4012-225MR | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS, lead-free, halogen-free |
Price & Stock for 2630-12225-T-093
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 310 |
|
Buy Now | ||
DISTI #
72149489
|
Verical | 2630-12225-T-093 Min Qty: 4 Package Multiple: 1 | Americas - 270 |
|
$5.7960 / $18.7612 | Buy Now |
DISTI #
72149326
|
Verical | 2630-12225-T-093 Min Qty: 4 Package Multiple: 1 | Americas - 40 |
|
$10.2790 / $18.7612 | Buy Now |