There are no models available for this part yet.
Overview of 263-20DB by Midwest Microwave
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC802ALP3ETR | Analog Devices | DATT, 1BIT, 20dB, DC-10GHz | |
HMC802ALP3E | Analog Devices | DATT, 1BIT, 20dB, DC-10GHz | |
ADL5542ACPZ-R7 | Analog Devices | DC to 6GHz 20dB Gain |
Price & Stock for 263-20DB by Midwest Microwave
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | DC-18GHZ, SMA(M/F), 20 DB ATTENUATOR, MINIATURE TYPE, POWER 2W AVG. | 21 |
|
$15.6000 | Buy Now | ||
Quest Components | DC-18GHZ, SMA(M/F), 20 DB ATTENUATOR, MINIATURE TYPE, POWER 2W AVG. (Also Known As: 263-20 DB) | 21 |
|
$15.6000 | Buy Now |