Part Details for 262X 1 MIC - 8 1/2" X 11" by 3M Interconnect
Overview of 262X 1 MIC - 8 1/2" X 11" by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6432262XXXFA | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) | |
HD6432262XXXFAW | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) | |
HD6432262XXXTFW | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) |
Price & Stock for 262X 1 MIC - 8 1/2" X 11"
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P5448
|
Newark | Lapping Film, Al2O5 1U, Abrasive Type:Sheet, Abrasive Colour:Green, Abrasive Grade:1, Length:215Mm, Width:279Mm, Product Range:262X Series, Svhc:No Svhc (15-Jan-2018), Colour:Green Rohs Compliant: Na |3M 262X 1 MIC - 8 1/2" X 11" (Alternate Part Number: 00051144142477 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 86 |
|
$2.1200 / $2.6600 | Buy Now |
Part Details for 262X 1 MIC - 8 1/2" X 11"
262X 1 MIC - 8 1/2" X 11" CAD Models
262X 1 MIC - 8 1/2" X 11" Part Data Attributes
|
262X 1 MIC - 8 1/2" X 11"
3M Interconnect
Buy Now
|
Compare Parts:
262X 1 MIC - 8 1/2" X 11"
3M Interconnect
|
Samacsys Manufacturer | 3M |