Part Details for 262UR102B by CTS Corporation
Overview of 262UR102B by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 262UR102B
262UR102B CAD Models
262UR102B Part Data Attributes:
|
262UR102B
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
262UR102B
CTS Corporation
Trimmer, Conductive Plastic, 0.15W, 1000ohm, 350V, 20% +/-Tol, 1 Turn(s), 3737, CIRCULAR, 3 PINS
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Package Description | CIRCULAR, 3 PINS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | CTS | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Trimmer | |
Lead Length | 3.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -35 °C | |
Package Height | 9.35 mm | |
Package Length | 9.4 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 5.4 mm | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 40 °C | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 265 deg | |
Size Code | 3737 | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 350 V |