Part Details for 262AD by Glow-Lite Corp
Overview of 262AD by Glow-Lite Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for 262AD
262AD CAD Models
262AD Part Data Attributes
|
262AD
Glow-Lite Corp
Buy Now
Datasheet
|
Compare Parts:
262AD
Glow-Lite Corp
Visible LED, Diffused
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GLOW-LITE CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Yellow | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 5.6 mm | |
Peak Wavelength | 600 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 76 deg |