Part Details for 2627500000 by Weidmüller Interface GmbH & Co. KG
Overview of 2627500000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2627500000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2627500000
|
Avnet Americas | Connector Pluggable Terminal Block Plug 3 Position 10.16mm Screw Straight 78.3A (Alt: 2627500000) Min Qty: 20 Package Multiple: 20 | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.4200 / $25.7600 | Buy Now |