Part Details for 2627060000 by Weidmüller Interface GmbH & Co. KG
Overview of 2627060000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2627060000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2627060000
|
Avnet Americas | Connector Power Header 4 Position 7.62mm Solder 270° Angle Through Hole 8 Terminal 1 Port Box (Alt: 2627060000) Min Qty: 36 Package Multiple: 36 | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4000 / $4.5200 | Buy Now |