-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM6326-26ARTZ-R7 | Analog Devices | 3-PIN ULTRA-LOW POWER RESET | |
LTC2626IDD#PBF | Analog Devices | 12-B R2R DACs w/ I2C Int | |
LTC2626IDD#TRPBF | Analog Devices | 12-B R2R DACs w/ I2C Int |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC9579
|
Newark | Pcb Terminal Block, 6 Mm , Pin Spacing 7.5 Mm, 1-Pole, Push-In Cage Clamp , 6,00 Mm , Gray |Wago 2626-3101 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 / $2.3900 | Buy Now |
DISTI #
2946-2626-3101-ND
|
DigiKey | PCB TERMINAL BLOCK, 6 MM, PIN SP Min Qty: 1 Lead time: 12 Weeks Container: Box |
350 In Stock |
|
$1.1671 / $2.9700 | Buy Now |
|
Future Electronics | PCB term block Pin spacing 7.5 mm double pinning 1-pole Push-in CAGE CLAMP gray RoHS: Compliant pbFree: Yes Min Qty: 11 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 0Box |
|
$1.3100 / $1.4800 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - Pin spacing 7.5 mm - double pinning - 1-pole - Push-in CAGE CLAMP® - gray RoHS: Compliant | 0 |
|
$1.5900 / $2.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2626-3101
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2626-3101
WAGO Innovative Connections
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |