-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5S72626P144FP#UZ | Renesas Electronics Corporation | 32-bit Microcontrollers | |
R5S72626W144FP#U0 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
5PB1108CMGK | Renesas Electronics Corporation | 1.8 V to 3.3 V 1:8 LVCMOS High Performance Clock Buffer |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC9574
|
Newark | Pcb Terminal Block, 6 Mm , Pin Spacing 7.5 Mm, 8-Pole, Push-In Cage Clamp , 6,00 Mm , Gray |Wago 2626-1108/020-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3700 / $15.7600 | Buy Now |
DISTI #
2946-2626-1108/020-000-ND
|
DigiKey | PCB TERMINAL BLOCK, 6 MM, PIN SP Min Qty: 1 Lead time: 12 Weeks Container: Box |
50 In Stock |
|
$8.3080 / $9.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$9.2400 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - Pin spacing 7.5 mm - W pinning - 8-pole - Push-in CAGE CLAMP® - gray RoHS: Compliant | 0 |
|
$11.6600 / $15.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2626-1108/020-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2626-1108/020-000
WAGO Innovative Connections
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |