Part Details for 2626 WH001 by Alpha Wire
Overview of 2626 WH001 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM6326-26ARTZ-R7 | Analog Devices | 3-PIN ULTRA-LOW POWER RESET | |
LTC2626IDD#PBF | Analog Devices | 12-B R2R DACs w/ I2C Int | |
LTC2626IDD#TRPBF | Analog Devices | 12-B R2R DACs w/ I2C Int |
Price & Stock for 2626 WH001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AJ6721
|
Newark | Hook-Up Wire, 26Awg, White, 305M, Jacket Material:Pfa, Jacket Color:White, Wire Gauge:26Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:300°C, Voltage Rating:600V Rohs Compliant: Yes |Alpha Wire 2626 WH001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: SPOOL | 5 |
|
$264.0100 | Buy Now |
DISTI #
216-2626WH001-ND
|
DigiKey | HOOK-UP STRND 26AWG WHITE 1000' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
4 In Stock |
|
$740.4433 / $751.1000 | Buy Now |
DISTI #
602-2626-1000-01
|
Mouser Electronics | Hook-up Wire 26 AWG 19/38 600V Flouoroplastic, 1000ft Spool White RoHS: Compliant | 4 |
|
$740.4200 / $751.0500 | Buy Now |
DISTI #
72494460
|
RS | Thermo Thin Hook-up Wire, 26Awg, 600V, PFA, White | Alpha Wire 2626 WH001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$810.1400 | RFQ |
DISTI #
78393980
|
Verical | Hook-up Wire, Single Conductor Cable Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$335.2251 / $369.2448 | Buy Now |
DISTI #
2626-WH001
|
TME | Wire, ThermoThin, stranded, Cu, 26AWG, PFA, white, 600V, 305m, 1000ft Min Qty: 1 | 0 |
|
$770.1500 / $880.1700 | RFQ |
Part Details for 2626 WH001
2626 WH001 CAD Models
2626 WH001 Part Data Attributes
|
2626 WH001
Alpha Wire
Buy Now
|
Compare Parts:
2626 WH001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |