Part Details for 2624-BK001 by Alpha Wire
Overview of 2624-BK001 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-001 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-001 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 1.5W Power Consumption [Copper+Optical Ready] | |
R5S72624P144FP#UZ | Renesas Electronics Corporation | 32-bit Microcontrollers | |
R5S72624W144FP#U0 | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for 2624-BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$924.1500 / $977.3200 | Buy Now |
DISTI #
2624-BK001
|
TME | Wire, ThermoThin, stranded, Cu, 24AWG, PFA, black, 600V, 305m, 1000ft Min Qty: 1 | 0 |
|
$909.7500 / $1,039.7100 | RFQ |