-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ7858
|
Newark | Pcb Terminal Block, 4 Mm , Pin Spacing 5 Mm, 3-Pole, Push-In Cage Clamp , 4,00 Mm , Black |Wago 2624-1103/000-004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4000 / $3.6600 | Buy Now |
DISTI #
2946-2624-1103/000-004-ND
|
DigiKey | PCB TERMINAL BLOCK, 4 MM, PIN SP Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$4.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$1.9400 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - 4 mm² - Pin spacing 5 mm - 3-pole - Push-in CAGE CLAMP® - 4,00 mm² - black RoHS: Compliant | 0 |
|
$2.4400 / $3.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2624-1103/000-004
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2624-1103/000-004
WAGO Innovative Connections
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |