2623Y
Description: Support Circuit, 1-Func, SLIM, HERMETIC SEALED PACKAGE

Overview of 2623Y by LSI Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Energy and Power Systems Agriculture Technology Medical Imaging Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming Robotics and Drones

CAD Models for 2623Y by LSI Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2623Y by LSI Corporation

2623Y
LSI Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LUCENT TECHNOLOGIES INC
Part Package Code
MODULE
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
R-XXFO-X
Number of Functions
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FIBER OPTIC
Qualification Status
Not Qualified
Surface Mount
NO
Telecom IC Type
ATM/SONET/SDH SUPPORT CIRCUIT
Temperature Grade
COMMERCIAL
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Want to compare parts?
  1. 2623Y
    LSI Corporation
    Support Circuit, 1-Func, SLIM, HERMETIC SEALED PACKAGE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2623Y by LSI Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2623Y by LSI Corporation

Select Manufacturer
Which Manufacturer of 2623Y would you like to use for your alert(s)?
  • Please alert me when 2623Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2623Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2623Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2623Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2623Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2623Y by LSI Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: