There are no models available for this part yet.
Overview of 26231144 by Crouzet
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 26231144 by Crouzet
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51AC5275
|
Newark | Capacitor 30Μf/±5%/100Vdc |Crouzet 26231144 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.4000 | Buy Now | |
DISTI #
874-26231144
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors Capacitor 30uf/+/-5%/100VDC RoHS: Compliant | 0 |
|
$103.2100 / $103.2200 | Order Now | |
DISTI #
71085655
|
RS | Motor, Capacitor 30 uf / 5 % | Crouzet 26231144 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$92.7800 / $104.2500 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.9900 / $99.4000 | Buy Now |
CAD Models for 26231144 by Crouzet
Part Data Attributes for 26231144 by Crouzet
26231144
Crouzet
|
|
---|---|
Samacsys Manufacturer
|
Crouzet
|
Want to compare parts?
-
26231144CrouzetVS
-