Part Details for 2622K5 by Visual Communications Company
Overview of 2622K5 by Visual Communications Company
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2622K5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88F4359
|
Newark | Neon Indicator, Panel Mount, Green, Supply Voltage:125Vac, Lamp Base Type:Wire Leaded, Illumination Color:Green, Mounting Hole Dia:20Mm, Lens Shape:Dome, Current Rating:-, Product Range:2622K Series Rohs Compliant: Yes |Vcc (Visual Communications Company) 2622K5 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8200 / $5.9500 | Buy Now |
DISTI #
L50365-ND
|
DigiKey | LAMP NEON GREEN 120V PC MNT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
45 In Stock |
|
$4.5408 / $9.3700 | Buy Now |
DISTI #
606-2622K5
|
Mouser Electronics | Panel Mount Indicator Lamps GREEN DIFFUSED RoHS: Compliant | 61 |
|
$4.5400 / $9.3400 | Buy Now |
DISTI #
70129956
|
RS | Panel Mount Indicator Green Neon 0.81" 105 to 125 VAC 2622K Series | VCC (Visual Communications Company) 2622K5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 368 |
|
$7.1700 / $9.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$5.0600 | Buy Now |
Part Details for 2622K5
2622K5 CAD Models
2622K5 Part Data Attributes:
|
2622K5
Visual Communications Company
Buy Now
|
Compare Parts:
2622K5
Visual Communications Company
|
Samacsys Manufacturer | Visual Communications Company |